12065C122KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.06998
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.14679
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.07774
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.07777
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,316
Unit Price: $0.51000
Datasheet

Direct


KEMET
In Stock: 4,440
Unit Price: $0.43000
Datasheet

Direct


YAGEO
In Stock: 8,115
Unit Price: $0.33000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.09816
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.12704
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.13397
Datasheet

Upgrade


KEMET
In Stock: 3,410
Unit Price: $0.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.12591
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.09435
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.10913
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C122KAT2A

DigiKey Part Number
478-1531-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C122KAT2A
Description
CAP CER 1200PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C122KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06998$279.92
Manufacturers Standard Package
Unit Price without VAT:$0.06998
Unit Price with VAT:$0.07628