


CC1206KRX7R9BB122 | |
|---|---|
DigiKey Part Number | 311-1197-2-ND - Tape & Reel (TR) 311-1197-1-ND - Cut Tape (CT) 311-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB122 |
Description | CAP CER 1200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19200 | $1.92 |
| 50 | $0.13780 | $6.89 |
| 100 | $0.12110 | $12.11 |
| 500 | $0.09326 | $46.63 |
| 1,000 | $0.08470 | $84.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06844 | $273.76 |
| 8,000 | $0.06391 | $511.28 |
| 12,000 | $0.06164 | $739.68 |
| 20,000 | $0.05912 | $1,182.40 |
| 28,000 | $0.05765 | $1,614.20 |
| 40,000 | $0.05624 | $2,249.60 |
| Unit Price without VAT: | $0.33000 |
|---|---|
| Unit Price with VAT: | $0.35970 |

