
C1206C122K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C122K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C122K5RACTUCT-ND - Cut Tape (CT) 399-C1206C122K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C122K5RACTU |
Description | CAP CER 1200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C122K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.24800 | $2.48 |
| 50 | $0.18080 | $9.04 |
| 100 | $0.16020 | $16.02 |
| 500 | $0.12520 | $62.60 |
| 1,000 | $0.11441 | $114.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09825 | $393.00 |
| 8,000 | $0.09225 | $738.00 |
| 12,000 | $0.08925 | $1,071.00 |
| 20,000 | $0.08592 | $1,718.40 |
| 28,000 | $0.08398 | $2,351.44 |
| 40,000 | $0.08211 | $3,284.40 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |

