
KGM31BCG1H122JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H122JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H122JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H122JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H122JT |
Description | CAP CER 1200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H122JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19890 | $19.89 |
| 500 | $0.15724 | $78.62 |
| 1,000 | $0.14442 | $144.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12518 | $500.72 |
| 8,000 | $0.11804 | $944.32 |
| 12,000 | $0.11447 | $1,373.64 |
| 20,000 | $0.11050 | $2,210.00 |
| 28,000 | $0.10819 | $3,029.32 |
| 40,000 | $0.10596 | $4,238.40 |
| Unit Price without VAT: | $0.51000 |
|---|---|
| Unit Price with VAT: | $0.55590 |

