The C2000 is a family of 32-bit microcontrollers that was designed for real-time control applications since its inception. The math-optimized core gives designers the DSP performance to improve system performance, efficiency, and flexibility. With features such as the flexible interrupt system and real-time debugging, the C2000 is literally fine-tuned from the core for real time applications. Speed ratings range from 40-300 MHz on the C28x core. Powerful integrated peripherals, such as ADCs and high resolution PWMs, make C2000 devices the perfect single-chip control solution. The C2000's development tools and controlSUITE software create an open platform with the goal of maximizing usability and minimizing development time. Also available are dual core offerings that feature a Cortex-M3 in addition to the C28x core allowing advanced host control capabilities.