The RM48x family is targeted at safety critical industrial and medical applications and features TI’s highest performance floating point ARM based MCU core running at 220 MHz and providing more than 350 Dhrystone MIPS of performance. This family is well suited for rugged industrial applications that require -40°C to +105°C temperature operation. Ethernet, USB, CAN, SPI, I2C, and UART connectivity also make the RM48x MCUs fit well into numerous industrial and medical applications. The TMS570 family is targeted at high performance transportation applications that require Automotive/AEC Q100 (Grade 1) qualification and -40°C to +125°C temperature operation. This family also features Ethernet, FlexRay, CAN, LIN, SPI, I2C, and UART connectivity. It has been developed to comply to both the ISO 26262 ASIL-D and IEC 61508 SIL-3 safety standards. The Cortex R4F in the TMS570 devices also provide over 280 DMIPs of performance with core clock rates up to 180 MHz. The TMS470M family is targeted at lower end transportation and general safety applications where cost is key. These devices are Automotive/AEC Q100 (Grade 1) qualified for -40°C to +125°C temperature operation. They feature CAN, LIN, SPI and UART connectivity and provide around 100 DMIPs of performance with the ARM Cortex-M3 CPU running at 80 MHz.