Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
ZPD Connector Series Slide 4

Molded in a PBT UL 94V-0 rated material, the polarized ZPD series housings incorporate a secure locking device to prevent accidental disconnection due to routing of wires or vibration. Available in 10 through 30 circuits (increments of two), the locking mechanism is designed to allow the user to press down easily and, while grasping the wire for stability, release the assembly from the mating header. An audible click is heard and felt when mating the housing assembly with the mating header. The housing is notched on one side for ease of locating the pin one position.

PTM Published on: 2011-01-05