Many applications require a wire-to-board connector that is sub-miniature in size and offers engineers design flexibility. The ZPD series wire-to-board, double row, crimp-style connectors are on a 1.5mm (.059”) pitch, molded in a RoHS compliant 94V0 Polyamide (SMT headers), are available in SMT and incorporate both polarization and a secure locking feature. Rated at 2A AC/DC (using 24AWG) at 100V AC/DC, these low profile connectors have a side-entry height of only 9.2mm (.228”). The series has an operating temperature range of -25° to +85 °C including temperature rise when applying an electrical current. This series is offered in 10 to 30 circuit sizes (increments of two) in a double row (inline) configuration.