Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B471K250CT | |
|---|---|
DigiKey Part Number | 1292-0603B471K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B471K250CT |
Description | CAP CER 470PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B471K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B471K250CT | Walsin Technology Corporation | 0 | 1292-SH18B471K250CTTR-ND | $0.00554 | Parametric Equivalent |
| C0603C471K3RACAUTO | KEMET | 27,963 | 399-C0603C471K3RACAUTOCT-ND | $0.41000 | Parametric Equivalent |
| C0603C471K3RACTU | KEMET | 28,288 | 399-C0603C471K3RACTUCT-ND | $0.38000 | Parametric Equivalent |
| C0603C471K3RALTU | KEMET | 0 | 399-C0603C471K3RALTUTR-ND | $0.12485 | Parametric Equivalent |
| C0603S471K3RACAUTO | KEMET | 0 | 399-C0603S471K3RACAUTOTR-ND | $0.11459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00602 | $24.08 |
| Unit Price without VAT: | $0.00602 |
|---|---|
| Unit Price with VAT: | $0.00656 |







