


CC0603KRX7R8BB471 | |
|---|---|
DigiKey Part Number | 311-4087-2-ND - Tape & Reel (TR) 311-4087-1-ND - Cut Tape (CT) 311-4087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB471 |
Description | CAP CER 470PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05500 | $0.55 |
| 50 | $0.03680 | $1.84 |
| 100 | $0.03140 | $3.14 |
| 500 | $0.02258 | $11.29 |
| 1,000 | $0.01987 | $19.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01509 | $60.36 |
| 8,000 | $0.01366 | $109.28 |
| 12,000 | $0.01295 | $155.40 |
| 20,000 | $0.01216 | $243.20 |
| 28,000 | $0.01170 | $327.60 |
| 40,000 | $0.01126 | $450.40 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

