470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R471K25NT

DigiKey Part Number
4713-GMC10X7R471K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R471K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R471K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R471K25NT
Description
CAP0603 X7R 470PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,864
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.04400$0.44
50$0.02940$1.47
100$0.02500$2.50
500$0.01780$8.90
1,000$0.01560$15.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01232$49.28
8,000$0.01111$88.88
12,000$0.01050$126.00
20,000$0.00983$196.60
28,000$0.00944$264.32
40,000$0.00906$362.40
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260