TK80S04K3L(T6L1,NQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,935
Unit Price: $3.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.17674
Datasheet

Similar


Diodes Incorporated
In Stock: 965
Unit Price: $2.15000
Datasheet
N-Channel 40 V 80A (Ta) 100W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK80S04K3L(T6L1,NQ

DigiKey Part Number
TK80S04K3L(T6L1NQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK80S04K3L(T6L1,NQ
Description
MOSFET N-CH 40V 80A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 80A (Ta) 100W (Tc) Surface Mount DPAK+
EDA/CAD Models
TK80S04K3L(T6L1,NQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4340 pF @ 10 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
100W (Tc)
Part Status
Obsolete
Operating Temperature
175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK+
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.1mOhm @ 40A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK100S04N1L,LXHQToshiba Semiconductor and Storage2,935264-TK100S04N1LLXHQCT-ND$3.31000Similar
DMTH4004LK3Q-13Diodes Incorporated0DMTH4004LK3Q-13DICT-ND$2.94000Similar
DMTH4004SK3Q-13Diodes Incorporated0DMTH4004SK3Q-13-ND$1.17674Similar
DMTH43M8LK3-13Diodes Incorporated96531-DMTH43M8LK3-13CT-ND$2.15000Similar
Obsolete
This product is no longer manufactured. View Substitutes