
TK100S04N1L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TK100S04N1LLXHQTR-ND - Tape & Reel (TR) 264-TK100S04N1LLXHQCT-ND - Cut Tape (CT) 264-TK100S04N1LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK100S04N1L,LXHQ |
Description | MOSFET N-CH 40V 100A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Ta) 180W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK100S04N1L,LXHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5490 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 180W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK+ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.11900 | $21.19 |
| 100 | $1.44110 | $144.11 |
| 500 | $1.15064 | $575.32 |
| 1,000 | $1.05726 | $1,057.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97872 | $1,957.44 |
| 4,000 | $0.91271 | $3,650.84 |
| 6,000 | $0.87909 | $5,274.54 |
| 10,000 | $0.84868 | $8,486.80 |
| Unit Price without VAT: | $3.31000 |
|---|---|
| Unit Price with VAT: | $3.60790 |

