Similar
Similar
Similar
Similar

Category | DC Resistance (DCR) 210mOhm |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-100K-EF | TDK | 2,548 | 445-16385-1-ND | $0.25000 | Similar |
| CC453232-100KL | Bourns Inc. | 6,128 | CC453232-100KLCT-ND | $0.38000 | Similar |
| ISC1812ER100K | Vishay Dale | 1,192 | 541-1611-1-ND | $1.08000 | Similar |
| S1812R-103K | Delevan | 0 | DN7933CT-ND | $6.39000 | Similar |





