


NLCV32T-100K-EF | |
|---|---|
DigiKey Part Number | 445-16385-2-ND - Tape & Reel (TR) 445-16385-1-ND - Cut Tape (CT) 445-16385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-100K-EF |
Description | FIXED IND 10UH 450MA 468 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 468mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-100K-EF Models |
Category | DC Resistance (DCR) 468mOhm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20400 | $2.04 |
| 100 | $0.16830 | $16.83 |
| 1,000 | $0.13837 | $138.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12796 | $255.92 |
| 4,000 | $0.12065 | $482.60 |
| 6,000 | $0.11657 | $699.42 |
| 10,000 | $0.11163 | $1,116.30 |
| 14,000 | $0.10850 | $1,519.00 |
| 20,000 | $0.10527 | $2,105.40 |
| Unit Price without VAT: | $0.25000 |
|---|---|
| Unit Price with VAT: | $0.27250 |

