
ISC1812ER100K | |
|---|---|
DigiKey Part Number | 541-1611-2-ND - Tape & Reel (TR) 541-1611-1-ND - Cut Tape (CT) 541-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER100K |
Description | FIXED IND 10UH 279MA 900 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 279 mA 900mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ER100K Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.88600 | $8.86 |
| 100 | $0.72850 | $72.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.62322 | $311.61 |
| 1,000 | $0.58766 | $587.66 |
| 1,500 | $0.56783 | $851.74 |
| 2,500 | $0.54380 | $1,359.50 |
| 3,500 | $0.52854 | $1,849.89 |
| 5,000 | $0.51285 | $2,564.25 |
| Unit Price without VAT: | $1.08000 |
|---|---|
| Unit Price with VAT: | $1.17720 |

