1808J0630151JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.04615
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.04615
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.81674
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.87131
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.14600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.21423
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.09461
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.67462
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.21423
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.09461
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.67462
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.30799
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.30533
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.04423
Datasheet
150 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J0630151JXT

DigiKey Part Number
1808J0630151JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J0630151JXT
Description
CAP CER 150PF 63V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J0630151JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J1000151JXTKnowles Syfer01808J1000151JXT-ND$1.04615Upgrade
1808J2000151JXTKnowles Syfer01808J2000151JXT-ND$1.04615Upgrade
1808J0630151FCTKnowles Syfer01808J0630151FCT-ND$3.81674Similar
1808J0630151GCTKnowles Syfer01808J0630151GCT-ND$1.87131Similar
1808J0630151JCTKnowles Syfer01808J0630151JCT-ND$1.14600Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.04615$1,569.22
Manufacturers Standard Package
Unit Price without VAT:$1.04615
Unit Price with VAT:$1.14030