1808J2000151GCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.21423
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.21423
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.09461
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.21423
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.09461
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.21423
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.09461
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.60389
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.79966
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.21580
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.79081
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.28232
Datasheet
150 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2000151GCT

DigiKey Part Number
1808J2000151GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2000151GCT
Description
CAP CER 150PF 200V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2000151GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2000151FCTKnowles Syfer01808J2000151FCT-ND$2.21423Similar
1808J2500151FCTKnowles Syfer01808J2500151FCT-ND$2.21423Similar
1808J2500151GCTKnowles Syfer01808J2500151GCT-ND$1.09461Similar
1808J5000151FCTKnowles Syfer01808J5000151FCT-ND$2.21423Similar
1808J5000151GCTKnowles Syfer01808J5000151GCT-ND$1.09461Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.09461$1,641.92
Manufacturers Standard Package
Unit Price without VAT:$1.09461
Unit Price with VAT:$1.19312