1808Y0630151JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.04423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.04423
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.82997
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.87786
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.15021
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.28232
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.78860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.28232
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.78860
Datasheet
150 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0630151JXT

DigiKey Part Number
1808Y0630151JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0630151JXT
Description
CAP CER 150PF 63V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0630151JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y1000151JXTKnowles Syfer01808Y1000151JXT-ND$1.04423Upgrade
1808Y2000151JXTKnowles Syfer01808Y2000151JXT-ND$1.04423Upgrade
1808Y0630151FCTKnowles Syfer01808Y0630151FCT-ND$3.82997Similar
1808Y0630151GCTKnowles Syfer01808Y0630151GCT-ND$1.87786Similar
1808Y0630151JCTKnowles Syfer01808Y0630151JCT-ND$1.15021Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.04423$1,566.35
Manufacturers Standard Package
Unit Price without VAT:$1.04423
Unit Price with VAT:$1.13821