1808Y2000151JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.04423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.04423
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.04423
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.28232
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.78860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.28232
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.78860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.28232
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.78860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.28232
Datasheet
150 pF ±5% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y2000151JXT

DigiKey Part Number
1808Y2000151JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y2000151JXT
Description
CAP CER 150PF 200V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y2000151JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2500151JXTKnowles Syfer01808Y2500151JXT-ND$1.04423Upgrade
1808Y5000151JXTKnowles Syfer01808Y5000151JXT-ND$1.04423Upgrade
1808Y6300151JXTKnowles Syfer01808Y6300151JXT-ND$1.04423Upgrade
1808Y2000151FCTKnowles Syfer01808Y2000151FCT-ND$2.60005Similar
1808Y2000151GCTKnowles Syfer01808Y2000151GCT-ND$1.28232Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.04423$1,566.35
Manufacturers Standard Package
Unit Price without VAT:$1.04423
Unit Price with VAT:$1.13821