


IKFW75N60ETXKSA1 | |
|---|---|
DigiKey Part Number | 448-IKFW75N60ETXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW75N60ETXKSA1 |
Description | IGBT TRENCH FS 600V 80A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 178 W Through Hole PG-TO247-3-AI |
Datasheet | Datasheet |
EDA/CAD Models | IKFW75N60ETXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 75A | |
Power - Max | 178 W | |
Switching Energy | 2.7mJ (on), 2.35J (off) | |
Input Type | Standard | |
Gate Charge | 440 nC | |
Td (on/off) @ 25°C | 33ns/340ns | |
Test Condition | 400V, 75A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 107 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-AI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.04000 | $17.04 |
| 30 | $10.21767 | $306.53 |
| 120 | $8.72208 | $1,046.65 |
| 510 | $7.76859 | $3,961.98 |
| Unit Price without VAT: | $17.04000 |
|---|---|
| Unit Price with VAT: | $18.57360 |








