Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10108-V8

DigiKey Part Number
H2AXG-10108-V8-ND
Manufacturer
Manufacturer Product Number
H2AXG-10108-V8
Description
JUMPER-H1503TR/A3048V/X 8"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
10$0.91900$9.19
30$0.83333$25.00
50$0.79640$39.82
100$0.74880$74.88
250$0.69024$172.56
500$0.64906$324.53
1,000$0.61039$610.39
2,500$0.56278$1,406.95
5,000$0.52926$2,646.30
Manufacturers Standard Package
Unit Price without VAT:$0.91900
Unit Price with VAT:$1.00171
Alternate Color
JUMPER-H1503TR/A3048A/X 8"
In-Stock: 0
Unit Price: $0.91900
JUMPER-H1503TR/A3048B/X 8"
In-Stock: 0
Unit Price: $0.91900
JUMPER-H1503TR/A3048G/X 8"
In-Stock: 0
Unit Price: $0.91900
JUMPER-H1503TR/A3048L/X 8"
In-Stock: 0
Unit Price: $0.91900
JUMPER-H1503TR/A3048N/X 8"
In-Stock: 0
Unit Price: $0.91900
Alternate Length
JUMPER-H1503TR/A3048V/X 2"
In-Stock: 0
Unit Price: $0.83500
JUMPER-H1503TR/A3048V/X 3"
In-Stock: 0
Unit Price: $0.85000
JUMPER-H1503TR/A3048V/X 4"
In-Stock: 0
Unit Price: $0.86400
JUMPER-H1503TR/A3048V/X 5"
In-Stock: 0
Unit Price: $0.87800
JUMPER-H1503TR/A3048V/X 6"
In-Stock: 0
Unit Price: $0.89200