
H2AXG-10106-V8 | |
|---|---|
DigiKey Part Number | H2AXG-10106-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-V8 |
Description | JUMPER-H1503TR/A3048V/X 6" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.89200 | $8.92 |
| 30 | $0.80833 | $24.25 |
| 50 | $0.77240 | $38.62 |
| 100 | $0.72630 | $72.63 |
| 250 | $0.66956 | $167.39 |
| 500 | $0.62962 | $314.81 |
| 1,000 | $0.59208 | $592.08 |
| 2,500 | $0.54590 | $1,364.75 |
| 5,000 | $0.51339 | $2,566.95 |
| Unit Price without VAT: | $0.89200 |
|---|---|
| Unit Price with VAT: | $0.97228 |











