
H2AXG-10105-V8 | |
|---|---|
DigiKey Part Number | H2AXG-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-V8 |
Description | JUMPER-H1503TR/A3048V/X 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.87800 | $8.78 |
| 30 | $0.79567 | $23.87 |
| 50 | $0.76040 | $38.02 |
| 100 | $0.71500 | $71.50 |
| 250 | $0.65912 | $164.78 |
| 500 | $0.61986 | $309.93 |
| 1,000 | $0.58289 | $582.89 |
| 2,500 | $0.53742 | $1,343.55 |
| 5,000 | $0.50542 | $2,527.10 |
| Unit Price without VAT: | $0.87800 |
|---|---|
| Unit Price with VAT: | $0.95702 |











