Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SJR476M050 | |
|---|---|
DigiKey Part Number | 1572-SJR476M050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJR476M050 |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.39Ohm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 169 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 3.39Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDT476M050A9MAA | KEMET | 3,769 | 399-EDT476M050A9MAACT-ND | $0.99000 | Parametric Equivalent |
| EMVH500ARA470MHA0G | Chemi-Con | 433 | 565-EMVH500ARA470MHA0GCT-ND | $1.56000 | Parametric Equivalent |
| EMVH630ARA470MHA0G | Chemi-Con | 0 | 565-EMVH630ARA470MHA0GCT-ND | $1.47000 | Parametric Equivalent |
| VUA470M1HTR-0810S | Surge | 500 | 4403-VUA470M1HTR-0810SCT-ND | $0.78000 | Parametric Equivalent |
| VUX470M1HTR-0810S | Surge | 0 | 4403-VUX470M1HTR-0810STR-ND | $0.19382 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.29094 | $2,327.52 |
| Unit Price without VAT: | $0.29094 |
|---|---|
| Unit Price with VAT: | $0.31712 |





