47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH500ARA470MHA0G

DigiKey Part Number
565-EMVH500ARA470MHA0GTR-ND - Tape & Reel (TR)
565-EMVH500ARA470MHA0GCT-ND - Cut Tape (CT)
565-EMVH500ARA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH500ARA470MHA0G
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH500ARA470MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
148.8 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TG1H470UPPanasonic Industry2,475PCE4080CT-ND$1.66000Direct
50THV47M8X10.5Rubycon6,4251189-2058-1-ND$1.11000Upgrade
EEE-TG1J470UPPanasonic Industry38PCE4093CT-ND$1.66000Upgrade
UCX1H470MCL1GSNichicon3,001493-13625-1-ND$1.67000Upgrade
UCX1H470MCS1GSNichicon2,330493-13624-1-ND$2.41000Upgrade
In-Stock: 433
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.99900$9.99
50$0.76040$38.02
100$0.68530$68.53
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.55552$277.76
1,000$0.51465$514.65
1,500$0.49402$741.03
2,500$0.47103$1,177.58
3,500$0.45751$1,601.28
5,000$0.44445$2,222.25
Manufacturers Standard Package
Unit Price without VAT:$1.56000
Unit Price with VAT:$1.70040