47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUA470M1HTR-0810S

DigiKey Part Number
4403-VUA470M1HTR-0810STR-ND - Tape & Reel (TR)
4403-VUA470M1HTR-0810SCT-ND - Cut Tape (CT)
4403-VUA470M1HTR-0810SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VUA470M1HTR-0810S
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
182 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.48600$4.86
50$0.36020$18.01
100$0.32040$32.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.25188$125.94
1,000$0.23022$230.22
1,500$0.21929$328.94
2,500$0.20710$517.75
3,500$0.19992$699.72
5,000$0.19299$964.95
Manufacturers Standard Package
Unit Price without VAT:$0.78000
Unit Price with VAT:$0.85020