
LP-28-C08PE-01-001/LP-28-J08SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-28-C08PE-01-001/LP-28-J08SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-28-C08PE-01-001/LP-28-J08SX-03-401 |
Description | LP28 8P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 15A |
Connector Type | Voltage Rating 300V |
Number of Positions 8 (Data) | Cable Opening 0.394" ~ 0.571" (10.00mm ~ 14.50mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Screw | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Testing Equipment & Measurement |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.50000 | $66.50 |
| 10 | $56.52800 | $565.28 |
| 25 | $53.86080 | $1,346.52 |
| 50 | $51.20640 | $2,560.32 |
| 100 | $48.53940 | $4,853.94 |
| 250 | $45.21200 | $11,303.00 |
| 500 | $42.55770 | $21,278.85 |
| 1,000 | $39.90340 | $39,903.40 |
| Unit Price without VAT: | $66.50000 |
|---|---|
| Unit Price with VAT: | $72.48500 |




