
LP-16-C08PE-02-001/LP-16-J08SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C08PE-02-001/LP-16-J08SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C08PE-02-001/LP-16-J08SX-02-401 |
Description | LP16 8P Plastic Flange Socket |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 5A |
Connector Type | Voltage Rating 250VAC |
Number of Positions 8 (Data) | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.72000 | $25.72 |
| 10 | $21.85700 | $218.57 |
| 25 | $20.82800 | $520.70 |
| 50 | $19.79940 | $989.97 |
| 100 | $18.77060 | $1,877.06 |
| 250 | $17.48792 | $4,371.98 |
| 500 | $16.45920 | $8,229.60 |
| 1,000 | $15.43050 | $15,430.50 |
| Unit Price without VAT: | $25.72000 |
|---|---|
| Unit Price with VAT: | $28.03480 |



