New at DigiKey
8 (Data) Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-16-C08PE-01-001/LP-16-J08SX-03-401

DigiKey Part Number
6169-LP-16-C08PE-01-001/LP-16-J08SX-03-401-ND
Manufacturer
Manufacturer Product Number
LP-16-C08PE-01-001/LP-16-J08SX-03-401
Description
LP16 8P CONN PLUG RCPT SOLDER
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Copper Alloy
Series
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Packaging
Case
Shielding
Part Status
Active
Current Rating (Amps)
5A
Connector Type
Voltage Rating
250VAC
Number of Positions
8 (Data)
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Fastening Type
Snap-On
Applications
Industrial, Medical, Testing Equipment & Measurement
Primary Material
Composite
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of $455.93 or more for products shipped by Cnlinko
All prices are in SGD
Case
QuantityUnit PriceExt Price
1$28.58000$28.58
10$24.29500$242.95
25$23.15200$578.80
50$22.00920$1,100.46
100$20.86610$2,086.61
250$19.43100$4,857.75
500$18.28800$9,144.00
1,000$17.14500$17,145.00
Unit Price without VAT:$28.58000
Unit Price with VAT:$31.15220