
LP-16-C02PE-21-006A/LP-16-J02SX-23-405A | |
|---|---|
DigiKey Part Number | 6169-LP-16-C02PE-21-006A/LP-16-J02SX-23-405A-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C02PE-21-006A/LP-16-J02SX-23-405A |
Description | LP16 2P CONN PLUG RCPT SCREW |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Voltage Rating 400VAC |
Number of Positions 2 (Power) | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Screw | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Testing Equipment & Measurement |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.39000 | $30.39 |
| 10 | $25.83200 | $258.32 |
| 25 | $24.61280 | $615.32 |
| 50 | $23.40620 | $1,170.31 |
| 100 | $22.18690 | $2,218.69 |
| 250 | $20.66292 | $5,165.73 |
| 500 | $19.45640 | $9,728.20 |
| 1,000 | $18.23720 | $18,237.20 |
| Unit Price without VAT: | $30.39000 |
|---|---|
| Unit Price with VAT: | $33.12510 |


