ASM1000 Medical-Grade Power Supply
Publish Date: 2025-05-13
The Astrodyne TDI ASM1000 delivers 1000 Watts of output power in a compact, high-density package, making it ideal for space-constrained medical applications.
EDP125 125 W Desktop External Power Adapter
Publish Date: 2024-12-26
Astrodyne TDI EDP125 series of external desktop power adapters are available with output voltage range from 12 VDC to 54 VDC.
ASM65 65 W Medical and Industrial Power Supplies
Publish Date: 2024-12-06
The Astrodyne TDI ASM65 series of switching power supplies are built for medical and industrial use, operating with 80 VAC to 264 VAC and 50/60 Hz input.
ASM60 60 W Ultraminiature Medical Open Frame Switching Power Supplies
Publish Date: 2024-11-18
The Astrodyne TDI ASM60 series of switching power supplies is designed for both medical and industrial applications.
ASM400S/BSM400S Power Supplies
Publish Date: 2024-10-30
The Astrodyne ASM (Class I input) and BSM (Class II input) 400 series open-frame power supplies are designed for medical and industrial applications.
EDP65 65 W Desktop External Power Adapter
Publish Date: 2024-10-29
Astrodyne EDP65 65 W desktop external power adapters are ideal for medical and industrial applications.
ASM201 Power Supply Series
Publish Date: 2024-03-19
Astrodyne's ASM201 series power supplies feature innovative high-power density designs, making them a great choice for medical and industrial applications.
HermesFlex 2.2 kW Air-Cooled Power Supply
Publish Date: 2023-10-09
Astrodyne's 2.2 kW HermesFlex rectifier is precisely engineered to cater to the rigorous demands of industrial and medical power supply applications.