ASM201 Power Supply Series

Astrodyne TDI's ASM201 series 200 W high power density medical and industrial power supply

Image of Astrodyne's ASM201 Power Supply Series The Astrodyne TDI ASM201 series power supplies feature innovative high-power density designs, making them the perfect choice for a wide range of medical and industrial applications. These power supplies come in both Class I and Class II protection models, prioritizing the safety of patients with 2 MOPP isolation and BF leakage current. Whether in a hospital or at home, users can have peace of mind knowing that their safety is a top priority. These power supplies operate efficiently across an impressive input voltage range of 80 VAC to 264 VAC, with a frequency of 50 Hz to 60 Hz. They deliver up to 200 W of regulated DC output power in a sleek and compact form factor. Additionally, these power supplies are fully compliant with the RoHS directive, demonstrating their reliability and commitment to environmental responsibility. Users can choose from open frames and enclosed designs, depending on their specific requirements and preferences. These power supplies meet the safety standards of IEC 60601-1 3rd Ed, Amend 1; IEC 62368-1; IEC 60950-1; CSA C22.2; and CB Scheme. They are also EN60601-1-2, 4th Ed, Class B EMC compliant.

Features
  • Universal AC input: 80 VAC to 264 VAC input, 50 Hz/60 Hz
  • Output range:
    • 200 W output forced air
    • 140 W output convection
  • Operating temperature:
    • ≥14 CFM, ≥110 VAC: full 200 W load -40°C to +55°C
    • Convection, ≥110 VAC: 140 W load -40°C to +55°C
    • All cooling and voltages: up to +85°C at reduced load
  • 12 V auxiliary fan output
  • High efficiency, up to 95% at 230 VAC
  • Power good signal
  • Safety approvals: IEC 60601-1 3rd Ed, Amend 1; IEC 62368-1; IEC 60950-1; CSA C22.2; CB Scheme
  • EMC: EN60601-1-2, 4th Ed, Class B
  • BF leakage, 2 MOPP
  • Class I and Class II application
  • Approved for home medical usage
  • Open frame and enclosed options
  • DoE Efficiency Level VI, RoHS compliant
Applications
  • Medical devices
    • Circulatory pumps
    • Dialysis
    • IV warmers
    • Medicine dispensers
    • Telemedicine carts
    • Surgical robots
    • Laser treatments
    • Surgical rooms
  • Industrial
    • Process controls and automation
    • Laser-based equipment
    • Smart cities
    • Instrumentation
    • Farming equipment
    • Connectivity: Internet of Things (IoT)
    • Food processing
    • RF and plasma generators
    • Electric vehicle chargers
Published: 2024-03-19