Square D Plug-In Timer Relays
Schneider Electric's 9050 JCK line is designed to time events in industrial automation systems by closing and opening contacts
Schneider Electric's 9050 JCK line is designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. The range covers 12 VAC to 240 VAC power supply and single or multitiming functions from 0.02 seconds to 999 hours. They are designed for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs).
Square D timer relays are suitable for a wide range of applications, including machines in industries such as material handling, crane and hoist, manufacturing, amusement park ride controls, food and beverage, industrial markets, assembly lines, building automation, water segments, and HVAC.
A wide range of timer relays with different timing functions, mounting types, and wiring options are available to support users' applications.
Resources
- All the most popular timing modes
- On and off delay
- Interval
- One shot
- Repeat cycle (flasher)
- Multifunction
- Timing rages: 0.05 seconds to 999 hours
- Current ratings on the output relays
- B300
- R300
- AC15
- DC13
- A wide variety of input voltages
- 12 VAC/DC
- 24 VAC/DC
- 48 VAC/DC
- 120 VAC/DC
- 240 VAC
- Agency approvals
- UL Listed with 8501NR sockets
- UL component recognized
- CSA
- CE
- Distribution
- Material handling
- Cranes and hoists
- Manufacturing
- Amusement park ride controls
- Food and beverage
- Industrial markets
- Assembly lines
- Building automation
Square D Plug-In Timer Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9050JCK1F2V14 | RELAY TIME DELAY 2 SEC 10A 240V | 4 - Immediate | $106.98 | View Details |
![]() | ![]() | 9050JCK1F120V20 | RELAY TIME DELAY 120SEC 10A 240V | 5 - Immediate | $128.45 | View Details |
![]() | ![]() | 9050JCK1F180V14 | RELAY TIME DELAY 180SEC 10A 240V | 5 - Immediate | $128.45 | View Details |
![]() | ![]() | 9050JCK34V20 | RELAY TIME DELAY 120SEC 10A 240V | 3 - Immediate | $128.45 | View Details |
![]() | ![]() | 9050JCK33V20 | RELAY TIME DELAY 60SEC 10A 240V | 3 - Immediate | $128.45 | View Details |
![]() | ![]() | 9050JCK1F5V14 | RELAY TIME DELAY 5SEC 10A 240V | 0 - Immediate | $143.16 | View Details |
![]() | ![]() | 9050JCK1F90V20 | RELAY TIME DELAY 90SEC 10A 240V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9050JCK1F3V20 | RELAY TIME DELAY 3SEC 10A 240V | 1 - Immediate | $103.14 | View Details |
![]() | ![]() | 9050JCK39V20 | RELAY TIME DELAY 120MIN 10A 240V | 3 - Immediate | $142.29 | View Details |
![]() | ![]() | 9050JCK36V20 | RELAY TIME DELAY 10MIN 10A 240V | 0 - Immediate | $147.40 | View Details |