
9050JCK1F5V14 | |
|---|---|
DigiKey Part Number | 4008-9050JCK1F5V14-ND |
Manufacturer | |
Manufacturer Product Number | 9050JCK1F5V14 |
Description | RELAY TIME DELAY 5SEC 10A 240V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 5 Sec Delay 10A @ 240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Schneider Electric | Delay Time Fixed, 5 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Obsolete | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |

