
9050JCK33V20 | |
|---|---|
DigiKey Part Number | 4008-9050JCK33V20-ND |
Manufacturer | |
Manufacturer Product Number | 9050JCK33V20 |
Description | RELAY TIME DELAY 60SEC 10A 240V |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 60 Sec Delay 10A @ 240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Schneider Electric | Delay Time 0.6 Sec ~ 60 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Box | Voltage - Supply 120VAC |
Part Status Obsolete | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Interval | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDH-120-AKA-060 | ATC-Diversified Electronics | 0 | 4821-TDH-120-A-K-A-060-ND | $467.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.45000 | $128.45 |
| Unit Price without VAT: | $128.45000 |
|---|---|
| Unit Price with VAT: | $140.01050 |

