AL9910AEV1: 140mA @ 51V Max, 100 ~ 240VAC in

Summary

This demonstration board utilizes the AL9910A high voltage PWM LED Buck controller providing a cost effective solution for offline high brightness LED applications. This user-friendly evaluation board provides users with quick connection to their different types LEDs string. The demonstration board can be modified to adjust the LED output current (140mA) and the number of series connected LEDs that are driven.

The AL9910/A high voltage PWM LED driver-controller provides an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. The AL9910 drives external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor. The AL9910 topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor and is ultimately determined by the external MOSFET chosen and therefore allows many low current LEDs to be driven as well as a few high current LEDs.

The LED brightness can be varied by both Linear and PWM dimming using the AL9910’s LD and PWM_D pins respectively. The PWM_D input operates with duty ratio of 0-100% and frequency of up to several kHz.

The AL9910 can withstand input voltages up to 500V which makes it very resilient to transients at standard mains voltages. As well as standard SO-8 package the AL9910 is available in the thermally enhanced SO-8EP package.

Specifications

Manufacturer Diodes Incorporated
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number AL9910AEV1DI-ND
Eval Board Supplier Diodes Incorporated
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Non-Isolated
Current Out 140 mA
Voltage Out (Max) 51 V
Efficiency @ Conditions >84%, 134 ~ 240 VAC, 51V @ 140 mA
Features Current Limit (Adj. or Fixed)
Dimming Control
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 20 ~ 120 kHz
Component Count + Extras 19 + 0
Design Author Diodes/Zetex
Application / Target Market LCD Backlighting
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Voltage In 100 ~ 240 VAC
Power Factor - Not Given
Standard(s) - Not Given
Main I.C. Base Part AL9910A
Date Created By Author 2014-09
Date Added To Library 2015-12

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: