DC1379A: 3.3V @ 3A, 5.5 ~ 36V in, Inductor On-Chip

Summary

Demonstration circuit 1379A demo board featuring the LTM®8025 µModule® is designed to deliver a 3.3V output from a 5.5V to 36V input. The wide input range of the LTM8025 allows a variety of input sources such as automotive batteries, wall adaptors and industrial supplies.

The modes of operation (Burst Mode® operation or synchronization) are jumper-selectable. Burst Mode operation improves efficiency at light loads. The LTM8025 can be synchronized over a 250kHz to 2MHz range.

The current mode control scheme creates fast transient response and good loop stability. The RUN/SS pin can be used to set the part in micropower shutdown mode, reducing the supply current to less than 1µA. The RUN/SS pin can also be used to program soft-start. In this mode, the RUN/SS pin is driven through an external RC filter to create a voltage ramp on this pin reducing the input current surge during start-up.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC1379A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 3 A
Voltage In 5.5 ~ 36 V
Efficiency @ Conditions - Not Given
Voltage Out Range 0.8 ~ 24 V
Features Internal Inductor
Light Load Mode
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 750 kHz
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 85 µA
Component Count + Extras 8 + 17
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Automotive
Point of Load (PoL)
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 150 µA
Main I.C. Base Part LTM8025
Date Created By Author
Date Added To Library 2011-03

Media