The TPS8267x device is a complete 600mA, DC/DC step-down power supply intended for low-power applications. Included in the package are the switching regulator, inductor and input/output capacitors. No additional components are required to finish the design.
The TPS8267x is based on a high-frequency synchronous step-down dc-dc converter optimized for battery-powered portable applications. The MicroSiP™ DC/DC converter operates at a regulated 5.5-MHz switching frequency and enters the power-save mode operation at light load currents to maintain high efficiency over the entire load current range.
The PFM mode extends the battery life by reducing the quiescent current to 17µA (typ) during light load operation. For noise-sensitive applications, the device has PWM spread spectrum capability providing a lower noise regulated output, as well as low noise at the input. These features, combined with high PSRR and AC load regulation performance, make this device suitable to replace a linear regulator to obtain better power conversion efficiency.
The TPS8267x is packaged in a compact (2.3mm x 2.9mm) and low profile (1.0mm) BGA package suitable for automated assembly by standard surface mount equipment.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-27943-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.8 V
|
| Current Out |
600 mA
|
| Voltage In |
2.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>85%, 2.7V in, 1.8V @ 0.5 ~ 600 mA
>82%, 3.6V in, 1.8V @ 0.6mA ~ 600 mA >80%, 4.2V in, 1.8V @ 2 ~ 600 mA |
| Voltage Out Range |
- Fixed
|
| Features |
Frequency Jitter for EMI
Internal Inductor Light Load Mode Over Current Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
5.5 MHz
|
| Standby Current [Typical] |
500 nA
|
| Quiescent Current [Typical] |
17 µA
|
| Component Count + Extras |
2 + 10
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Cell Phones
LCD TV / Monitor Point of Load (PoL) RF: BlueTooth RF: WLAN Access Points Set-Top Boxes |
| Standby Current [Maximum] |
5 µA
|
| Quiescent Current [Maximum] |
40 µA
|
| Main I.C. Base Part |
TPS82671
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |