| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-ADP2504-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up/Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3 V
|
| Current Out |
1 A
|
| Voltage In |
2.3 ~ 5.5 V
|
| Efficiency @ Conditions |
>80%, 5.5V in, 5V @ 0.085 ~ 1 A
>80%, 5.5V in, 3.3V @ 0.1 ~ 1 A >80%, 5.5V in, 2.8V @ 0.12 ~ 1 A >80%, 4.2V in, 5V @ 0.045 ~ 0.8 A >80%, 4.2V in, 3.3V @ 0.043 ~ 1 A >80%, 4.2V in, 2.8V @ 0.058 ~ 1 A >80%, 3.6V in, 5V @ 0.040 ~ 0.8 A >80%, 3.6V in, 3.3V @ 0.05 ~ 0.95 A >80%, 3.6V in, 2.8V @ 0.041 ~ 0.9 A >80%, 2.3V in, 5V @ 0.041 ~ 0.4 A >80%, 2.3V in, 2.8V @ 0.025 ~ 0.46 A >80%, 2.3 Vi, 3.3V @ 0.025 ~ 0.48 A |
| Voltage Out Range |
2.8 ~ 5.5 V
|
| Features |
PFM or PWM
Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Temperature Compensation Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
2.5 MHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
38 µA
|
| Component Count + Extras |
10 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Digital Cameras
Portable Devices USB Powered Devices VOIP Phones |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
50 µA
|
| Main I.C. Base Part |
ADP2504
|
| Date Created By Author | 2009-11 |
| Date Added To Library | 2013-10 |