ADP2108-1.2-EVALZ: 1.2V @ 600mA, 2.3 ~ 5.5V in

Summary

The ADP2108 evaluation board is a complete 600 mA, step-down regulator solution that tests the ADP2108, a high efficiency, low quiescent current step-down, dc-to-dc converter available in WLCSP and TSOT packages. The evaluation board is available in standard voltage options.

The ADP2108 uses a proprietary high speed, current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2108 features a power-saving, pulse frequency modulation (PFM) mode that reduces the switching frequency under light load conditions. The 3 MHz switching frequency minimizes the size of external components. Full details on the ADP2108 are provided in the ADP2108 data sheet available from Analog Devices, Inc., which should be consulted in conjunction with this data sheet.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number ADP2108-1.2-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
Current Out 600 mA
Voltage In 2.3 ~ 5.5 V
Efficiency @ Conditions >80%, 2.7V in, 1.0V @ 3 ~ 370 mA
>76%, 4.5V in, 1.0V @ 30 ~ 600 mA
>75%, 3.6V in, 1.0V @ 20 ~ 600 mA
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Electrolytic Free
Light Load Mode
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 3 MHz
Standby Current [Typical] 200 nA
Quiescent Current [Typical] 18 µA
Component Count + Extras 4 + 5
Internal Switch Yes
Design Author Analog Devices
Application / Target Market Audio: MP3 Players
Digital Cameras
GPS
Portable Devices
RF: Wireless Sensor
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 30 µA
Main I.C. Base Part ADP2108
Date Created By Author
Date Added To Library 2013-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media