This curve shows the static load regulation of the LT4180. The load current is increased from zero until it produces a 2.5V drop in a cable. The load voltage dropped only 73mV at the maximum current with the LT4180 continuously interrogating the line impedance and correcting the regulators output voltage to less than ±1% (with a 5V Output). Less dramatic wiring drops produce even better results.