1812450000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 454
Unit Price: $3.51000
Datasheet
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812450000

DigiKey Part Number
1812450000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812450000
Description
TERM BLOCK HDR 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
EDA/CAD Models
1812450000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Interlocking (Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.059" (1.50mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes