



1821100000 | |
|---|---|
DigiKey Part Number | 281-6832-2-ND - Tape & Reel (TR) 281-6832-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1821100000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.52000 | $25.20 |
| 25 | $2.19800 | $54.95 |
| 50 | $1.99300 | $99.65 |
| 100 | $1.82110 | $182.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.12136 | $280.34 |
| 500 | $1.04370 | $521.85 |
| 750 | $1.00569 | $754.27 |
| 1,250 | $0.96462 | $1,205.78 |
| 1,750 | $0.94126 | $1,647.20 |
| 2,500 | $0.91936 | $2,298.40 |
| 6,250 | $0.87443 | $5,465.19 |
| 12,500 | $0.84923 | $10,615.38 |
| Unit Price without VAT: | $3.51000 |
|---|---|
| Unit Price with VAT: | $3.82590 |






