Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PDRB-75-24 | |
|---|---|
DigiKey Part Number | 179-PDRB-75-24-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-75-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 75W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.13A |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-75-24 Models |
Category | Current - Output (Max) 3.13A |
Manufacturer Bel Power Solutions | Power (Watts) 75W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 88% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.04" L x 1.36" W x 4.96" H (102.5mm x 34.5mm x 126.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB Scheme, EN, IEC, SIQ, TUV |
DC Voltage - Input (Max) 370V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Voltage - Output 1 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.J1.1.230.2402 | Finder Relays, Inc. | 2 | 2066-78.J1.1.230.2402-ND | $61.00000 | Parametric Equivalent |
| ABLS1A24030E | Schneider Electric | 0 | 4008-ABLS1A24030E-ND | $49.19000 | Parametric Equivalent |
| EDR-75-24 | MEAN WELL USA Inc. | 642 | 1866-1445-ND | $31.82000 | Parametric Equivalent |
| LI75-20B24R2S | Mornsun America, LLC | 2 | 2725-LI75-20B24R2S-ND | $18.00000 | Parametric Equivalent |
| NDR-75-24 | MEAN WELL USA Inc. | 673 | 1866-3525-ND | $34.43000 | Parametric Equivalent |












