Parametric Equivalent




HD34-24-35SN-059 | |
|---|---|
DigiKey Part Number | 1734-1792-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-35SN-059 |
Description | CONN RCPT HSG FMALE 35POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-35SN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 35 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-35 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (3), 20 (32) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD34-24-35SN-059 | WEC | 2 | 2266-HD34-24-35SN-059-1508-ND | $81.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.43000 | $81.43 |
| 10 | $69.21600 | $692.16 |
| 25 | $64.88480 | $1,622.12 |
| 80 | $59.77713 | $4,782.17 |
| 160 | $56.92794 | $9,108.47 |
| Unit Price without VAT: | $81.43000 |
|---|---|
| Unit Price with VAT: | $88.75870 |


