FST-22A-12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.93947

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 964
Unit Price: $3.66000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $2.59808
Datasheet

Parametric Equivalent


WEC
In Stock: 495
Unit Price: $2.67971
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $15.08300
Datasheet
12 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST-22A-12

DigiKey Part Number
FST-22A-12-ND
Manufacturer
Manufacturer Product Number
FST-22A-12
Description
CABLE FLXSTRP 12POS 2.54MM 2"
Customer Reference
Detailed Description
12 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSK-22A-12TE Connectivity AMP Connectors0FSK-22A-12-ND$2.93947MFR Recommended
FSP-22A-12TE Connectivity AMP Connectors964A129256-ND$3.66000Parametric Equivalent
FSP-22A-12TE Connectivity01111-FSP-22A-12-ND$2.59808Parametric Equivalent
FST-22A-12WEC4952266-FST-22A-12-ND$2.67971Parametric Equivalent
FST-22A-12TE Connectivity01111-FST-22A-12-ND$15.08300Parametric Equivalent
Obsolete
Marketplace Stock: 495 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

495In Stock
Ships from WEC