



DK2A-5V | |
|---|---|
DigiKey Part Number | 255-1601-ND |
Manufacturer | |
Manufacturer Product Number | DK2A-5V |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DK2A-5V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.5 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2000VA, 1000W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK2A-5V | WEC | 12 | 2266-DK2A-5V-255-ND | $18.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.65000 | $18.65 |
| 10 | $16.61600 | $166.16 |
| 25 | $15.86680 | $396.67 |
| 50 | $15.32220 | $766.11 |
| 100 | $14.79600 | $1,479.60 |
| 250 | $14.12760 | $3,531.90 |
| 500 | $13.64176 | $6,820.88 |
| 1,000 | $13.17246 | $13,172.46 |
| Unit Price without VAT: | $18.65000 |
|---|---|
| Unit Price with VAT: | $20.32850 |








