Parametric Equivalent

163PC01D75 | |
|---|---|
DigiKey Part Number | 480-4020-ND |
Manufacturer | |
Manufacturer Product Number | 163PC01D75 |
Description | SENSOR 0.09PSID 0.2" 8.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.09PSI (±0.62kPa) Differential Male - 0.2" (5mm) Tube, Dual 3.5 V ~ 8.5 V 3-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.09PSI (±0.62kPa) | |
Output Type | Analog Voltage | |
Output | 3.5 V ~ 8.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 6V ~ 16V | |
Port Size | Male - 0.2" (5mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±5PSI (±34.47kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $1,865.71900 | $55,971.57 |
| Unit Price without VAT: | $1,865.71900 |
|---|---|
| Unit Price with VAT: | $2,033.63371 |


