0805N560G201CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $0.56000
Datasheet
56 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N560G201CT

DigiKey Part Number
1292-0805N560G201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N560G201CT
Description
CAP CER 56PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG560G200NTCal-Chip Electronics, Inc.4,0004713-GMC21CG560G200NTCT-ND$0.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04063$162.52
Manufacturers Standard Package
Unit Price without VAT:$0.04063
Unit Price with VAT:$0.04429